ATC Diversified Electronics VCFP96M Multifunction Meter
ATC Diversified Electronics VCFP96M Multifunction Meter features neutral current measurement and a single-phase network with phase selection. This VCFP96M meter offers 4 rows, LCD with backlight display, bar graph current representation, and 4 (lowest 8 digits for energy display) digits. The VCFP96M multifunction meter features single pulse output/demand phase sequence detection, CT polarity error detection, and variable pulse width selection. This VCFP96M meter operates at a 5A input current, 100VAC to 240VAC operating supply voltage, and 45Hz to 65Hz frequency range.Features
- Programmable CT/PT primary/secondary
- CT polarity error detection
- Variable pulse width selection
- Single-phase network with phase selection
- Modbus RTU communication (RS485)
- Neutral current measurement
- THD up to 31st level
- Single pulse output/demand
- Phase sequence detection
Specifications
- 8VA power consumption
- 100VAC to 240VAC operating supply voltage
- 3Ø-3wire, 3Ø-4wire, 2Ø-3wire, 1Ø-2 wire electrical connection
- 45Hz to 65Hz frequency
- 5A input current
- 100ms response time
- -10°C to 55°C operating temperature range
- -20°C to 75°C storage temperature range
Dimension Diagram
Publicado: 2023-04-24
| Actualizado: 2023-11-03