Axiomtek KIWI330 1.6" Single-Board Computers

Axiomtek KIWI330 1.6" Single-Board Computers (SBCs) are ultra-compact and support NVMe and Type-C® DisplayPort for edge Artificial Intelligence of Things (AIoT). The KIWI330 features an Intel® N50 Atom processor and includes 4GB of onboard LPDDR5 memory and a 64GB NVMe solid-state drive (SSD). This Axiomtek 1.6" SBC series delivers robust connectivity, including two USB 3.2 Type-C ports and an M.2 Key E 2230 slot for wireless modules or AI accelerators. The KIWI330 supports eDP for high-resolution and optional MIO expansion modules, allowing seamless expansion of COM, LAN, or GPIO ports with a minimal footprint.

Features

  • 1.6" embedded board
  • Onboard Intel Alder Lake-N® processor
  • Onboard 4GB LPDDR5 memory
  • Onboard 64GB NVMe SSD storage
  • Supports M.2 Key E socket
  • Supports eDP for display
  • Supports Linux and Windows® operating systems

Applications

  • Robotics
  • Smart devices
  • Industrial automation
  • Edge AI computing
  • Intelligent gateway solutions

Front, Rear, and Side Views

Chart - Axiomtek KIWI330 1.6

Block Diagram

Block Diagram - Axiomtek KIWI330 1.6
Publicado: 2025-07-17 | Actualizado: 2025-08-29