Banner Engineering Sure Cross® K50U Wireless Ultrasonic Sensors
Banner Engineering Sure Cross® U-GAGE® K50U Wireless Ultrasonic Sensors work in a variety of environments to measure the distance between the target and the sensor. Banner K50U Ultrasonic Sensors are designed to monitor remote and mobile tanks and totes. The K50U is used with a Banner Wireless Node or Multihop Modbus Radio, creating an easy-to-use and cost-effective wireless solution. The series includes 300mm-to-300mm standard-range models for measuring and monitoring content levels in a broad range of applications and 100mm-to-1000mm short-range models for precise measurement of small containers and space-constrained environments.
Features
- 300mm to 3000mm standard-range models are well-suited for measuring and monitoring content levels in a broad range of applications
- 100mm to 1000mm short-range models offer greater measurement precision in small containers and space-constrained deployments
- Built-in temperature compensation
- Rugged IP67-rated design for demanding sensing environments
- Models with a 1-wire serial interface are designed for plug-and-play use with Q45U Wireless Nodes, but can be used with any Performance Series 1-Wire Serial Node
- Models that function as a Modbus slave via RS-485 are designed for use with Multihop Modbus Radios
Applications
- Industrial automation
- Remote monitoring - mobile tanks and totes
Videos
Wiring Diagrams
Publicado: 2026-04-28
| Actualizado: 2026-05-01