Banner Engineering U-GAGE® M25U Ultrasonic Sensors
Banner Engineering U-GAGE® M25U Ultrasonic Sensors are waterproof, stainless-steel sensors purpose-built for flawless operation in food processing and other sanitary industries. These Banner dual-range/dual-speed opposed mode ultrasonic sensors are ideal for sensing clear objects or materials. The M25U features a smooth, hygienic design for easy cleaning in food processing and other washdown applications. The sensors are rated IP69K, IEC IP67 (NEMA 6). The rugged stainless steel is ideal for demanding environments.
Features
- Smooth, hygienic design for easy cleaning in food processing and other washdown applications - rated IP69K, IEC IP67 (NEMA 6)
- Rugged stainless steel for use in demanding environments
- Dual-range/dual-speed opposed mode ultrasonic sensors - ideal for sensing clear objects or materials
- Highly immune to ambient sonic and electrical noise
- Optional IP68-rated washdown cordset
- 10VDC to 30VDC operating voltage range
Applications
- Food processing and other sanitary industries
- Washdowns
- Clear object detection
- Distance and level sensing
- Material handling
- Factory automation
Specifications
- Range (140KHz)
- 500mm (normal speed)
- 250mm (high speed)
- Bipolar output (1 NPN and 1 PNP)
- Response time
- 4.0ms (normal speed)
- 3.0ms (high speed)
Additional Resources
Dimensions
Object Width & Spacing
Power & Output LEDs
Hookups
Publicado: 2026-04-16
| Actualizado: 2026-04-28