Banner Engineering S15S Temperature & Humidity Sensors
Banner Engineering S15S Temperature and Humidity Sensors provide compact and cost-efficient ambient air monitoring with IO-link communication. These Banner sensors measure certain ambient air conditions as part of an environmental monitoring system. S15S Temperature and Humidity Sensors monitor temperature, humidity, and dew point to help ensure a safe operating environment for machines and equipment. Rugged, overmolded housing and compact size allow the S15S to be deployed nearly anywhere, including confined spaces. Connecting the S15S to an IO-Link master allows valuable sensor data to be used to facilitate predictive maintenance and process optimization.Features
- Measures certain ambient air conditions as part of an environmental monitoring system
- Temperature, humidity, and dew point monitoring in one device
- Rugged over-molded design
- Ships with aluminum grill filter cap
- Optional stainless steel 10µm sintered filter (available separately)
- Continuous process data values for temperature, humidity, and dew point
- Ideal for tracking ambient conditions in critical applications
- IO-Link interface for configuration and communication
- Process data profiles available for Smart Sensor and floating point formats for Fahrenheit and Celsius
- Configurable high and low thresholds for discrete output
Applications
- Industrial automation
- Environmental monitoring
- Inside a control panel
- Inside a factory or plant
- Predictive maintenance
- Process optimization
- Environmental monitoring
Specifications
- 18VDC to 30VDC maximum supply voltage range at 50mA
- 1A maximum power pass-through current
- Humidity
- 0% to 100% relative humidity (RH) measuring range
- 0.1% RH resolution
- Accuracy
- ±3% at 0°C to +70°C and 10% to 90% RH
- ±7% at 0°C to +70°C and 0% to 10% or 90% to 100% RH
- Temperature
- -40°C to +85°C measuring range
- Accuracy
- ±0.8°C at -40°C to 0°C
- ±0.7°C at 0°C to +60°C
- ±1.3°C at +60°C to +85°C
- Operating conditions
- -40°C to +70°C temperature range
- 90% at +70°C RH (non-condensing)
Additional Resources
IO-Link Wiring Diagram
Dimensions
Publicado: 2025-06-06
| Actualizado: 2025-10-16