Banner Engineering S30 30mm Plastic Threaded Barrel Sensors
Banner Engineering S30 30mm Plastic Threaded Barrel Sensors feature EZ-BEAM technology for reliable sensing without adjustment. These Banner photoelectric sensors are completely epoxy-encapsulated for high durability in harsh sensing environments. The S30 features a 30mm plastic threaded barrel and is available in opposed, polarized retroreflective, and fixed-field sensing modes. These barrel sensors use an innovative dual-indicator system to eliminate the guesswork from monitoring sensor performance. The DC models include advanced diagnostics to warn of marginal sensing conditions or output overload. The S30 also offers versions featuring AC power and a bus network-compatible connection.
Features
- Features EZ-BEAM technology, with specially designed optics and electronics for reliable sensing without adjustments
- Completely epoxy-encapsulated for superior durability, even in harsh sensing environments
- Features a 30mm plastic threaded barrel
- Available in opposed, polarized retroreflective, and fixed-field sensing modes
- Uses an innovative dual-indicator system to take the guesswork out of monitoring sensor performance
- Available in models for AC or DC power and bus network-compatible connection
- Includes advanced diagnostics to warn of marginal sensing conditions or output overload (DC models)
Applications
- Industrial and factory automation
- Object detection and presence sensing
- Material handling and conveyor systems
- Packaging and labeling machines
- Part positioning and verification
- Robotics
- Automated work stations
Specifications
- 10VDC to 30VDC supply voltage range
- 150mA maximum load current
- IP67 enclosure
- Reverse polarity and short-circuit protection
- -40°C to +70°C temperature range
Connections & Wiring Diagrams
Alignment
Publicado: 2026-04-16
| Actualizado: 2026-04-21