Banner Engineering T18-2 Rugged, Washdown Photoelectric Sensors
Banner Engineering T18-2 Rugged, Washdown Photoelectric Sensors are self-contained photoelectric sensors with added strength and reliability for washdown and thermal shock environments on food production lines. These Banner sensors feature IP69K epoxy-encapsulated circuitry and housing made completely out of certified FDA-grade plastic. T18-2 Washdown Photoelectric Sensors are ultrasonically welded together to create a single piece made of the same material. This design is ideal for environments with rapidly changing temperatures. The sensors are sealed and leakproof and operate over a -40°C to +70°C temperature range.
Features
- IP69K epoxy-encapsulated circuitry
- Housing is made of all certified FDA-grade plastic
- Sensor is ultrasonically welded together to create a single piece made of the same material, ideal for environments with rapidly changing temperatures
- Smooth, improved design for a more hygienic sensor
- Completely sealed and leakproof construction
- -40°C to +70°C operating temperature range
- Dual-function power and stability indicators
- Visible red emitter for easy alignment and setup, excluding infrared (IR) models
Applications
- Food production lines
- Washdown environments
- Thermal shock environments
Videos
Additional Resources
Related Accesories
Publicado: 2025-07-25
| Actualizado: 2026-03-12