Banner Engineering T30UX Temperature Compensation Ultrasonic Sensors
Banner Engineering T30UX Temperature Compensation Ultrasonic Sensors are right-angle ultrasonic sensors with built-in temperature compensation. T30UX compact sensors are available in analog or configurable discrete models and come in a T-style housing with a 30mm threaded nose. This Banner ultrasonic sensor series offers a 100mm to 1m, 200mm to 2m, or 300mm to 3m range and delivers high-accuracy performance with the built-in temperature compensation across a wide range of ambient temperatures.
Features
- Offers a choice of user-selectable NPN or PNP discrete and 0VDC to 10VDC or 4mA to 20mA analog output
- 100mm to 1m, 200mm to 2m, or 300mm to 3m ranges
- Delivers high-accuracy performance with built-in temperature compensation across a wide range of ambient temperatures
- Configurable discrete model allows users to select normally open (NO) or normally closed (NC) output and NPN or PNP output type
- Available with analog output for applications requiring a continuous current or voltage output
- Housed in T-style right-angle housing with 30mm threaded nose
- Simplifies setup with push-button TEACH programming of a custom sensing window
- Allows remote TEACH for added security and convenience
Applications
- Industrial automation
- Object detection
- Liquid level sensing in tanks or containers
- Clear object detection
- Conveyor part detection
- Stack height or fill-level monitoring
- Automated equipment position verification
Key Feature Callouts
Wiring Diagram
Publicado: 2026-04-28
| Actualizado: 2026-05-01