Bel Fuse 0603C Fast-Blow Fuses
Bel Fuse 0603C Fast-Blow Fuses are ceramic tube body cartridge fuses designed, approved, and complied with UL and CSA standards 248-14. These fuses offer a high cold resistance of 0.406Ω compared to 0.155Ω and a high maximum power dissipation of 0.65W compared to 0.37W. These differences in power mean that these fuses can handle more thermal energy without overheating. The differences in cold resistance mean that the fuses can maintain their structure, functionality, and performance, even under extreme cold conditions.Features
- Meet UL and CSA standards 248-14
- Operates at -55°C to 125°C wide operating temperature range
- Bulk packing available
- 6.3mm x 32mm dimensions
- IEC-68-2-21 terminal strength
- Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
- Halogen-free
- Lead-free
Applications
- Power supplies
- Battery charger
- Monitor
- Adapter
Dimensions
Average Time Current Curve
View Results ( 16 ) Page
| N.º de artículo | Hoja de datos | Régimen de corriente | Resistencia |
|---|---|---|---|
| 0603C1000-33 | ![]() |
1 A | 406 mOhms |
| 0603C1250-33 | ![]() |
1.25 A | 312 mOhms |
| 0603C1600-33 | ![]() |
1.6 A | 241 mOhms |
| 0603C2000-33 | ![]() |
2 A | 155 mOhms |
| 0603C2500-33 | ![]() |
2.5 A | 90 mOhms |
| 0603C3000-33 | ![]() |
3 A | 75 mOhms |
| 0603C3500-33 | ![]() |
3.5 A | 62 mOhms |
| 0603C4000-33 | ![]() |
4 A | 56 mOhms |
| 0603C5000-33 | ![]() |
5 A | 40 mOhms |
| 0603C6000-33 | ![]() |
6 A | 35 mOhms |
Publicado: 2024-11-13
| Actualizado: 2025-03-07