Bel Fuse Type 0ALL Fast-Acting Fuses

Bel Fuse Type 0ALL Fast-Acting Fuses are designed for Li battery protection. These fuses offer excellent DC performance and are compliant with EU Directive 2011/65/EU and amending directive 2015/863. The Type 0ALL fuses offer 1500V DC maximum voltage, up to 315A current rating, and up to 89W power loss. These fuses are ideal for electric vehicles, hybrid electric vehicles, and Energy Storage (ESS) applications.

Features

  • 1500V DC maximum voltage
  • Up to 315A current rating
  • Up to 89W power loss
  • Offers excellent DC performance
  • 168,000 A2s clearing I2t
  • Compliant with EU Directive 2011/65/EU and amending directive 2015/863

Applications

  • Electric vehicles
  • Hybrid electric vehicles
  • Energy Storage (ESS)
  • Li battery protection

Temperature Rerating Curve

Performance Graph - Bel Fuse Type 0ALL Fast-Acting Fuses

Mechanical Drawing

Mechanical Drawing - Bel Fuse Type 0ALL Fast-Acting Fuses
View Results ( 4 ) Page
N.º de artículo Hoja de datos Descripción
0ALLBK250-EA 0ALLBK250-EA Hoja de datos Fusibles para automóviles 1500V-Rated fuse for EV/HEV/ESS applications, 250A, stud mount with offset blade
0ALLBK300-EA 0ALLBK300-EA Hoja de datos Fusibles para automóviles 1500V-Rated fuse for EV/HEV/ESS applications, 300A, stud mount with offset blade
0ALLBK315-EA 0ALLBK315-EA Hoja de datos Fusibles para automóviles 1500V-Rated fuse for EV/HEV/ESS applications, 315A, stud mount with offset blade
0ALLBK200-EA 0ALLBK200-EA Hoja de datos Fusibles para automóviles 1500V-Rated fuse for EV/HEV/ESS applications, 200A, stud mount with offset blade
Publicado: 2024-08-16 | Actualizado: 2025-03-07