Bel Fuse 0ZLK Low Rho PTC Fuses
Bel Fuse 0ZLK Low Rho PTC Fuses feature a compact 0805 chip size, surface-mount design, and a 6VDC maximum voltage. These fuses offer a faster trip time and lower resistance rating than standard SMD devices. Specifications include a 100A maximum current, 750mA to 3A hold current range, and a wide operating temperature of -40°C to +85°C. 0ZLK fuses from Bel Fuse are fully compliant with the 2011/65/EU directive and the amending directive 2015/863.
Features
- Compact design
- Surface-mountable
- Faster time to trip than standard SMD devices
- Lower Resistance than standard SMD devices
Specifications
- 100A maximum current
- 6VDC voltage rating
- 0805 chip size
- 750mA to 3A hold current range
- -40°C to +85°C operating temperature range
- 2011/65/EU compliant
- 2015/863 amending directive compliant
Dimensions
Publicado: 2026-05-20
| Actualizado: 2026-05-21