Bel Fuse 0ZLM Low Rho PTC Fuses
Bel Fuse 0ZLM Low Rho PTC Fuses offer a 250mA to 750mA hold current and a -40°C to +85°C operating temperature range. These resettable fuses provide faster trip times and lower resistance ratings than standard SMD devices. Specifications include a 6VDC to 9VDC voltage range, 100A maximum current, and a 0603 chip size. Bel Fuse 0ZLM Low Rho PTC Fuses are fully compliant with EU directive 2011/65/EU and amending directive 2015/863.
Features
- Faster trip time than standard SMD devices
- Lower resistance than standard SMD devices
- Compact design
- Surface-mountable
Specifications
- 250mA to 750mA hold current
- -40°C to +85°C operating temperature range
- 6VDC to 9VDC voltage range
- 100A maximum current
- 0603 chip size
- EU directive 2011/65/EU compliance
- Amending directive 2015/863 compliance
Dimensions
Publicado: 2026-05-20
| Actualizado: 2026-05-21