Bel Power Solutions 0RQB-50Y05x 50W Isolated DC-DC Converters

Bel Power Solutions 0RQB-50Y05x Isolated DC-DC Converters provide 50W of output power from a wide input range (24V, 48V, 72V, 96V, and 110V typical). These quarter-brick converters provide a 5V/5mA auxiliary supply, and when a large hold-up capacitor is added, the units can still work up to 12ms when the input supply is interrupted. Bel Power Solutions 0RQB-50Y05x Isolated DC-DC Converters feature remote on/off, input undervoltage protection, output overvoltage protection, overcurrent, and short-circuit protection.

Features

  • Reinforced isolation
  • High efficiency
  • Hold-up function
  • Remote on/off
  • Conformal coated for environmental ruggedness
  • Input overvoltage lockout
  • Input undervoltage protection
  • Output overvoltage protection
  • Overcurrent and short-circuit protection
  • IEC/EN 62368-1 approval
  • CSA/UL 62368-1 approval
  • Class II, Category 2, isolated DC/DC converter (refer to IPC-9592B)

Applications

  • Industrial
  • Railways

Specifications

  • 50W output power
  • 24VDC, 48VDC, 72VDC, 96VDC, and 110VDC input / 5VDC at 10A output
  • 5V auxiliary supply at primary side
  • 24V, 48V, 72V, 96V, and 110V typical wide input range
Publicado: 2020-10-05 | Actualizado: 2026-04-14