Signal Transformer / Bel EcoTran Isolation Transformers
Signal Transformer EcoTran Isolation Transformers utilize a split-bobbin construction for superior isolation with no exposed metallic surfaces. The Touch Safe terminal design of the EcoTran transformers eliminates potential shock hazards. This signal transformer series offers 105VA to 450VA ratings and 4kV dielectric strength. The components provide 115/230V and 50/60Hz primaries and dual secondary outputs for series or parallel connection. This transformer series also provides CE-compliant reinforced insulation and a leakage current of less than 30µA.
Features
- 105VA, 140VA, 170VA, 200VA, 330VA, 450VA power ratings
- 4kV dielectric strength
- 115/230V, 50/60Hz primaries
- Dual secondary outputs for series/parallel connection
- Less than 30µA leakage current
- Touch-safe terminals (IP20 rated) offer a screw/binding clamp for hard wiring with an optional ¼" Fast-On
- Exterior surfaces UL 94V-2 rated
- Reinforced insulation
- Optional DIN clips included
- UL Listed to UL 5085-1, UL 5085-2, CSA C22.2
- UL 1446 Class F +155°C insulation system
- CE/EN Conformity to TUV Rheinland 61558-2-6 /EN 61558-4-6
Videos
Mechanical Drawing
Publicado: 2018-01-18
| Actualizado: 2026-05-14