Signal Transformer / Bel SCS High-Frequency Current-Sensing Transformers
Signal Transformer / Bel SCS High-Frequency Current-Sensing Transformers are SMD devices designed to operate from 50kHz to 1MHz frequencies. These transformers are able to sense current from 7A to 15A and are available in compact size. The SCS 4/8 transformers feature low DC resistance, different tune ratios, a 0.033mH to 22mH inductance range, and a -40°C to 125°C temperature range. These transformers are used in feedback control, switching power supplies, portable communication equipment, motor control, DC-DC converters, LCD televisions, and overload sensing devices.Features
- Low DC resistance
- Different turns ratios
- Designed for automatic pick and place
- Surface mount technology
- Compact size
- Wide inductance range
- Senses current flow in power supply circuits through a non-invasive way
Specifications
- 0.033mH to 22mH inductance range
- 4.4mm, 4.6mm, and 8.3mm EE core sizes
- Primary rated sensed current:
- 7A (SCS 4.4)
- 9A (SCS 4.6)
- 15A (SCS 8.3)
- Isolation (hipot) between windings:
- 500VRMS/1min (SCS 4.4/SCS 4.6)
- 1.5kVAC/3mA/1s (SCS 8.3)
- -40°C to 125°C operating temperature range
- -40°C to 165°C storage temperature range
- Inductance measured between secondary pins at 100kHz, 0.1VRMS, 0ADC (SCS 4.4/SCS 4.6)
- 50kHz to 1MHz frequency range
Applications
- Switching power supplies
- Feedback control
- Overload sensing
- Motor control
- DC-DC converters
- LCD televisions
- Notebook PCs
- Portable communication equipment
- Load drop/shut down detection
Mechanical Specifications
Publicado: 2023-09-14
| Actualizado: 2023-09-22