Bel BC-66 RJ12 Patchcord Cables
Bel BC-66 RJ12 Patchcord Cables are cable assemblies with six positions and six contact modular plugs. These modular plugs are available in straight (BC-66SSxF) and reverse (BC-66RSxF) configurations. The BC-66 cables employ individually bagged cable assemblies. These cable assemblies have 28AWG flat telephone wire construction and a 300V voltage rating. Bel BC-66 RJ12 Patchcord Cables offer 8Ω conductor resistance and 5MΩ insulation resistance.Features
- RJ12 cable assemblies
- Available with straight and reverse modular plugs
- Individually bagged cable assemblies
- 28AWG flat telephone wire construction
- 300V voltage rating
- 8Ω conductor resistance
- 5MΩ insulation resistance
- 6P6C modular plug with gold flash on contacts on P1 and P2 connectors
Mechanical Drawings
View Results ( 6 ) Page
| N.º de artículo | Hoja de datos | Longitud del cable | Descripción/Función | Extremo A del conector | Recuento de clavijas de extremo A del conector | Extremo B del conector | Recuento de clavijas de extremo B del conector |
|---|---|---|---|---|---|---|---|
| BC-66RS007F | ![]() |
2.134 m (7 ft) | Reverse | RJ12 | 6 Position | RJ12 | 6 Position |
| BC-66RS014F | ![]() |
4.267 m (14 ft) | Reverse | RJ12 | 6 Position | RJ12 | 6 Position |
| BC-66RS025F | ![]() |
7.62 m (25 ft) | Reverse | RJ12 | 6 Position | RJ12 | 6 Position |
| BC-66SS007F | ![]() |
2.134 m (7 ft) | Straight | RJ12 | 6 Position | RJ12 | 6 Position |
| BC-66SS014F | ![]() |
4.267 m (14 ft) | Straight | RJ12 | 6 Position | RJ12 | 6 Position |
| BC-66SS025F | ![]() |
7.62 m (25 ft) | Straight | RJ12 | 6 Position | RJ12 | 6 Position |
Publicado: 2019-12-30
| Actualizado: 2023-03-17