Benewake TFmini-i LiDAR Distance Sensors
Benewake TFmini-i LiDAR Distance Sensors are updated single-point ranging LiDAR based on TFmini-S. These sensors have been optimized in communication interface, input voltage, and reverse protection. The TFmini-i sensors come with an IP65 enclosure rating, 100Hz frame rate, and 70Klux ambient light immunity. These distance sensors operate from 7V to 30V supply voltage range and -20°C to 70°C temperature range. The TFmini-i sensors suits for various industrial environments like pedestrian detection, vehicle testing, and altitude.Features
- 7V to 30V wide input voltage range
- Reverse protection
- CAN/RS485 communication interface
Specifications
- 1cm distance resolution
- 100Hz frame rate
- 70Klux ambient light immunity
- IP65 enclosure rating
- 850nm central wavelength
- -20°C to 70°C operating temperature range
Applications
- Pedestrian detection
- Vehicle testing
- Altitude measurment
Mechanical Drawing
Additional Resource
Publicado: 2021-07-26
| Actualizado: 2022-03-11