BIVAR ORCA Flux LED
BIVAR ORCA Flux LED series lens geometries include dome, oval, and flat to provide viewing angles of 30 degrees, 45 degrees, 80 degrees, and wide 160 degrees. The operational life of the BIVAR ORCA Flux LED series is up to 100,000 hours when operated within specified limits. The BIVAR ORCA Flux LED features a 7.6 mm x 7.6 mm package designed to withstand high levels of shock and vibration that would otherwise damage traditional LED packages and filament-based light sources.Features
- RoHS Compliant
- Low profile dome lens
- Automatic placement compatible
- High-intensity output
- High power efficiency
- Ideal for automotive applications
View Results ( 32 ) Page
| N.º de artículo | Hoja de datos | Color de iluminación | Ángulo de visualización | Longitud de onda/Color de temperatura |
|---|---|---|---|---|
| R50RED-4-0030 | ![]() |
Red | 30 deg | 627 nm |
| R50YLW-4-0030 | ![]() |
Yellow | 30 deg | 596 nm |
| R50RED-V-0025 | ![]() |
Red | 25 deg | 627 nm |
| R50YLW-V-0025 | ![]() |
Yellow | 25 deg | 596 nm |
| R20GRN-V-0025 | ![]() |
Green | 25 deg | 527 nm |
| R50YLW-5-0090 | ![]() |
Yellow | 90 deg | 596 nm |
| R50RED-F-0120 | ![]() |
Red | 120 deg | 627 nm |
| R50YLW-F-0120 | ![]() |
Yellow | 120 deg | 596 nm |
| R20BLU-V-3045 | ![]() |
Blue | 30 deg, 45 deg | 475 nm |
| R20WHT-4-0045 | ![]() |
White | 45 deg | 6000 K |
Publicado: 2009-04-21
| Actualizado: 2024-03-22