BIVAR SM0603UV Surface Mount LEDs
BIVAR's SM0603UV Surface Mount LEDs are offered in a standard 0603 foot print and are ideal for any UV application. The miniature package provides long life and reliability making it ideal for industrial curing, hazard detection, medical applications such as instrument sterilization, fluorescent counterfeit watermark detection, and forensic applications. The water clear LED lens provides for maximum radiant power output and wide viewing angles. BIVAR SM0603UV LEDs are packaged in standard tape and reels for pick and place assemblies.Features
- Industry Standard 0603 Package
- RoHS Compliant
- UV Emitting LED
- Water Clear Lens
- Wide Viewing Angle
Applications
- Ideal for Curing, Detection, and Medical Applications
Dimensions
View Results ( 4 ) Page
| N.º de artículo | Hoja de datos | Longitud de onda/Color de temperatura | Ángulo de visualización |
|---|---|---|---|
| SM0603UV-400 | ![]() |
402.5 nm | 130 deg |
| SM0603UV-405 | ![]() |
407.5 nm | 130 deg |
| SM0603UV-395 | ![]() |
397.5 nm | 130 deg |
| SM0603UV-390 | ![]() |
392.5 nm | 130 deg |
Publicado: 2014-12-30
| Actualizado: 2022-03-11