B&K Precision 2550 Series Digital Storage Oscilloscopes

B&K Precision 2550 Series Digital Storage Oscilloscopes are available in 2- and 4-channel configurations with bandwidth from 70MHz to 300MHz and 2GSa/s sample rates. Features include 24kpts/Ch waveform memory, 32 automatic measurements, and advanced triggering capabilities including math functions. A widescreen 7" TFT display allows more of the signal under test to be seen. Maximize productivity with PC connectivity via LAN and USB. The downloadable PC software allows the user to easily capture, save, and analyze measurement results. All oscilloscope parameters can be controlled via a PC without the need for programming. The 2550 oscilloscopes are ideal for applications in design and debug, service and repair, and education.

Features

  • Bandwidth up to 300MHz
  • 2GSa/s sample rate
  • 4-channel acquisition (on select models)
  • Large 7" widescreen color display
  • FFT including four additional math functions (Add, Subtract, Multiply, and Divide)
  • 32 automatic measurements
  • 50Ω input coupling (200MHz and 300MHz models)
  • Standard LAN (supports SCPI) and USB device port (USBTMC compliant)
  • Front and rear panel USB host port for saving and recalling waveform setups, data, and screenshots on a USB flash drive
  • Software provided for remote PC control
  • Advanced tools include digital filters with adjustable limits, pass/fail testing and waveform recorder mode
  • Multi-language user interface and context-sensitive help

Applications

  • Design and debug
  • Service and repair
  • Education
Publicado: 2013-01-03 | Actualizado: 2025-05-06