Bosch BHI260AP Self-Learning AI Smart Sensor

Bosch BHI260AP Self-Learning AI Smart Sensor with Integrated Inertial Measurement Unit (IMU) is an all-in-one solution for always-on sensor applications, including fitness tracking, navigation, machine learning analytics, and orientation estimation. The sensor features a variety of software functionalities, a 32-bit customer-programmable microcontroller, and a six-axis IMU. The BHI260AP supports self-learning AI software for fitness tracking, swim analytics, pedestrian dead reckoning, and relative and absolute orientation. Bosch BHI260AP Self-Learning AI Smart Sensor with Integrated IMU is ideal for use in wrist wearables, head-mounted devices, smartphones, and AR / VR / MR headsets and controller devices.

The Bosch BHI260AP Self-Learning AI Smart Sensor is housed in a compact 3.6mm x 4.1mm x 0.83 LGA-44 package, ideal for space-constrained applications.

Features

  • CPU core
    • ARC EM4 CPU with ARCv2 16-/32-bit instruction set (up to 3.6 CoreMark/Mhz)
    • Floating point unit (FPU) / memory protection unit (MPU)
    • 4-channel micro DMA controller / 2-way associative cache controller
  • Integrated sensor (6-degrees-of-freedom [DoF] IMU)
    • 16-bit 3-axis accelerometer
    • 16-bit 3-axis gyroscope
  • Self-learning AI software for fitness tracking, swim analytics, pedestrian dead reckoning, relative and absolute orientation

Applications

  • Wrist wearables
    • Smartwatches
    • Fitness bands
    • Smart hybrid watches
  • Smartphones and other mobile communication devices
  • Head-mounted devices
    • Headsets
    • Truly wireless in-ear devices
    • Smart sunglasses
  • AR / VR / MR headset and controller devices

Videos

Block Diagram

Chart - Bosch BHI260AP Self-Learning AI Smart Sensor

Connection Diagram

Application Circuit Diagram - Bosch BHI260AP Self-Learning AI Smart Sensor

Notes:

  1. Recommendation: Connect to VDDIO if not needed
  2. Leave open if not needed
  3. When using host interface in I2C mode: connect R1...R3 as indicated; Do not apply host connection to HCSB and HSDO; HSDO can be used for device address selection if needed
  4. Host signal name depends on SPI/I2C configuration
  5. Example configuration shows one external I2C bus on M3. Different configurations, e.g. using Ml and/or M2, are also possible
Publicado: 2020-11-04 | Actualizado: 2024-04-02