Bosch BMI423 Inertial Measurement Units

Bosch BMI423 Inertial Measurement Units (IMUs) offer an extended measurement range and low power consumption. Designed for always-on sensing in wearables, these IMUs combine a measurement range of ±32g and ±4000dps with on-sensor functions, including bone-conduction-based voice activity detection, gesture recognition, and step counting. These IMUs offer high precision, intelligent power management, advanced on-sensor functionality, and high-dynamic-range motion capture. Specifications include low noise levels, 25μA power consumption during acceleration operation, and flexible interfaces, including I3C, I2C, and SPI. Bosch BMI423 IMUs are available in a 2.5mm x 3mm x 0.8 mm3 LGA package, making them ideal for space-constrained designs.

Features

  • Extended measurement range
  • Low power consumption
  • Voice activity detection (VAD) technology
  • High-dynamic-range motion capture
  • Advanced on-sensor functionality
  • High precision
  • Intelligent power management

Applications

  • Wearables
  • Hearables
  • Robotics

Specifications

  • Flexible interfaces
    • I3C
    • I2C
    • SPI
  • ±32g and ±4000dps measurement ratings
  • 25μA power consumption during acceleration operation
  • 2.5mm x 3mm x 0.8 mm3 LGA package
Publicado: 2026-01-07 | Actualizado: 2026-06-19