Bourns TISP40xxH1BJ VLV Overvoltage Protectors

Bourns TISP40xxH1BJ Very Low Voltage (VLV) Overvoltage Protectors are designed to control overvoltages on digital telecommunication lines and consist of a symmetrical voltage-triggered bidirectional thyristor. Overvoltages are initially stopped by breakdown clamping until the voltage rises to the breakover level, which triggers the device to crowbar into a low-voltage on-state condition. This low-voltage on-state allows the current resulting from the overvoltage to be safely diverted through the device. The device switches off when the diverted current drops below the holding current value.

Features

  • Low capacitance
  • Controls overvoltages on digital telecommunication lines
  • ±5μA repetitive peak off-state current (IDRM)
  • ±0.8A maximum breakover current (I(BO))
  • ±50mA minimum holding current (HI)
  • Package: SMB (DO-214AA)
  • Temperature ranges
    • -40°C to +150°C junction range (TJ)
    • -65°C to +150°C storage range (Tstg)

Applications

  • Digital Line Signal Level Protection
    • ISDN
    • xDSL
View Results ( 5 ) Page
N.º de artículo Hoja de datos Tensión de disparo VBO Corriente de disparo IBO máx. Voltaje en estado desactivado nominal repetitivo VDRM Corriente de fuga en estado desactivado @ VDRM IDRM Corriente de mantenimiento Ih máxima Régimen de corriente
TISP4025H1BJR-S TISP4025H1BJR-S Hoja de datos 25 V 800 mA 13 V 5 uA 50 mA 5 A
TISP4030H1BJR-S TISP4030H1BJR-S Hoja de datos 30 V 800 mA 15 V 5 uA 50 mA 5 A
TISP4015H1BJR-S TISP4015H1BJR-S Hoja de datos 15 V 800 mA 8 V 5 uA 50 mA 5 A
TISP4011H1BJR-S TISP4011H1BJR-S Hoja de datos 9 V 200 mA 5.25 V 1 uA 60 mA 5 A
TISP4040H1BJR-S TISP4040H1BJR-S Hoja de datos 40 V 800 mA 25 V 5 uA 50 mA 5 A
Publicado: 2016-01-21 | Actualizado: 2022-03-11