Bourns AC3630R Air Coil Inductors
Bourns AC3630R Air Coil Inductors are surface mount inductors with 150MHz test frequency. These inductors feature high Q value frequency, up to 18.5nH inductance, 4A maximum IRMS, and up to 3.9mΩ maximum DCR. The AC3630R inductors operate within the -25°C to 125°C temperature range. These air coil inductors are RoHS compliant and meet Moisture Sensitivity Level 1 (MSL 1) standards. The AC3630R inductors are used in radio transmitters, RF amplifiers, tuning, and radio receiver applications.Features
- High Q value
- 150MHz test frequency
- 4A maximum IRMS
- Self-resonant frequency
- Tight tolerance
- Surface mount
- Epoxy cover for mechanical stability and pick and place
- RoHS compliant
- Moisture Sensitivity Level 1 (MSL 1)
Applications
- Radio transmitters
- RF amplifiers
- High-frequency TV and radio receivers
- Tuning requirements
Product Dimensions
View Results ( 13 ) Page
| N.º de artículo | Hoja de datos | Inductancia | Q Mínimo | Frecuencia de prueba | Frecuencia autorresonante | Tolerancia | Temperatura de trabajo mínima | Temperatura de trabajo máxima | Resistencia CC máxima | Corriente CC máxima |
|---|---|---|---|---|---|---|---|---|---|---|
| AC3630R-18NG | ![]() |
18.5 nH | 132 | 150 MHz | 2.5 GHz | 2 % | - 25 C | + 125 C | 3.9 mOhms | 4 A |
| AC3630R-5N0G | ![]() |
5 nH | 140 | 150 MHz | 6.5 GHz | 2 % | - 25 C | + 125 C | 1.8 mOhms | 4 A |
| AC3630R-8N0G | ![]() |
8 nH | 140 | 150 MHz | 5 GHz | 2 % | - 25 C | + 125 C | 2.6 mOhms | 4 A |
| AC3630R-12NG | ![]() |
12.5 nH | 137 | 150 MHz | 3.3 GHz | 2 % | - 25 C | + 125 C | 3.4 mOhms | 4 A |
| AC3630R-2N5K | ![]() |
2.5 nH | 145 | 150 MHz | 12.5 GHz | 10 % | - 25 C | + 125 C | 1.1 mOhms | 4 A |
| AC3630R-12NJ | ![]() |
12.5 nH | 137 | 150 MHz | 3.3 GHz | 5 % | - 25 C | + 125 C | 3.4 mOhms | 4 A |
| AC3630R-12NK | ![]() |
12.5 nH | 137 | 150 MHz | 3.3 GHz | 10 % | - 25 C | + 125 C | 3.4 mOhms | 4 A |
| AC3630R-18NJ | ![]() |
18.5 nH | 132 | 150 MHz | 2.5 GHz | 5 % | - 25 C | + 125 C | 3.9 mOhms | 4 A |
| AC3630R-2N5J | ![]() |
2.5 nH | 145 | 150 MHz | 12.5 GHz | 5 % | - 25 C | + 125 C | 1.1 mOhms | 4 A |
| AC3630R-5N0J | ![]() |
5 nH | 140 | 150 MHz | 6.5 GHz | 5 % | - 25 C | + 125 C | 1.8 mOhms | 4 A |
Publicado: 2025-04-03
| Actualizado: 2025-06-11