Bourns CO2 Emissions Reduction Component Solutions
Bourns Automotive CO2 Emissions Reduction Component Solutions are designed to meet the automotive industry's needs to reduce CO2 emissions for environmental reasons. One such solution is micro-hybrid vehicles that use a stop-start system and regenerative braking to help reduce CO2 emissions. Micro-hybrid applications use a 48V starting motor that can restart the engine quicker than a 12V starter. The starter/generator requires a DC/DC converter to efficiently change the alternator output voltage from 48V to 12V in order to charge the battery. A DC/DC converter is also needed to convert the battery voltage from 12V to 48V in order to drive the starter motor. High-powered inductors and current sense resistors can provide the low DC resistance (Rdc) characteristics needed for power conversion and supply requirements, making them important for efficient DC/DC converter designs in automotive applications.Bourns Model PQ series high power inductors are designed to handle high current levels in a compact form factor and are ideally suited for these types of applications. Bourns Model CSS2H series current sense resistors offer an optimal solution for sensing current measurement.
Application Note
Publicado: 2018-08-06
| Actualizado: 2022-11-14