Bourns CVH252009 Multilayer Power Chip Inductors

Bourns CVH252009 Multilayer Power Chip Inductors feature monolithic construction with high reliability, a magnetically shielded construction, low DC resistance, and low profile. CVH252009 inductors are RoHS compliant. Bourns CVH252009 Multilayer Power Chip Inductors are ideal for CVH252009 Series Multilayer Power Chip Inductors include DC/DC converters for smart phones, DVCs/DSCs, tablets, HDDs/SSDs, and mobile electronics.

Features

  • Monolithic construction offers high reliability
  • Magnetically shielded construction provides low radiation
  • Low DC resistance
  • Low profile, 1008 size (2.5mm x 2mm x 0.9mm)
  • RoHS compliant

Applications

  • DC/DC converters for:
    • Smart phones
    • DVCs / DSCs
    • Tablets
    • HDDs / SSDs
    • Mobile electronic devices
View Results ( 6 ) Page
N.º de artículo Hoja de datos Descripción Corriente CC máxima Resistencia CC máxima Frecuencia autorresonante
CVH252009-2R2M CVH252009-2R2M Hoja de datos Inductores de potencia - SMD 2.2uH 1MHz 20% 1.3 A 80 mOhms 40 MHz
CVH252009-3R3M CVH252009-3R3M Hoja de datos Inductores de potencia - SMD 3.3uH 1MHz 20% 1.2 A 100 mOhms 30 MHz
CVH252009-4R7M CVH252009-4R7M Hoja de datos Inductores de potencia - SMD 4.7uH 1MHz 20% 1.1 A 110 mOhms 25 MHz
CVH252009-1R0M CVH252009-1R0M Hoja de datos Inductores de potencia - SMD 1uH 1MHz 20% 1.6 A 55 mOhms 60 MHz
CVH252009-1R5M CVH252009-1R5M Hoja de datos Inductores de potencia - SMD 1.5uH 1MHz 20% 1.5 A 70 mOhms 50 MHz
CVH252009-R47M CVH252009-R47M Hoja de datos Inductores de potencia - SMD 0.47uH 1MHz 20% 1.8 A 40 mOhms 100 MHz
Publicado: 2012-09-20 | Actualizado: 2022-03-11