Bourns CWF AEC-Q200 Automotive-Grade Chip Inductors

Bourns CWF AEC-Q200 Automotive-Grade Chip Inductors offer an overall inductance range of 0.1μH to 33μH for a variety of automotive applications. The lineup provides a power conversion solution in three compact package sizes: 1610, 1612, and 2012. The construction uses wirewound technology on a ferrite core for minimal resistance and exceptional noise filtering across a wide frequency range. Additional features include high current, high inductance, and high self-resonant frequency, enabling excellent power handling and filtering at high frequencies. Bourns CWF AEC-Q200 Automotive-Grade Chip Inductors are designed to be RoHS compliant and halogen-free.

Features

  • Miniature size
  • 0.1μH to 33μH overall inductance range
  • High self-resonant frequency
  • High current
  • Low DCR
  • Wirewound technology
  • Open construction
  • 1610, 1612, and 2012 package sizes
  • AEC-Q200 compliant
  • RoHS compliant and halogen-free

Applications

  • Automotive systems
  • Noise filters
  • DC power lines
Publicado: 2025-04-28 | Actualizado: 2025-05-06