Bourns 2061 & 2063 High-Current 2-Electrode GDTs

Bourns 2061 and 2063 High-Current 2-Electrode Gas Discharge Tubes (GDTs) are designed for industrial and telecommunication applications requiring high current handling capabilities. The 2-electrode GDT devices are offered with DC breakdown voltages ranging from 230V to 800V max. and surge ratings from 60kA to 100kA. Bourns 2061 and 2063 High-Current 2-Electrode GDTs are available in the core package.

Features

  • High power handling
  • Low leakage
  • RoHS compliant
  • UL recognized

Applications

  • Industrial equipment/electronics
  • Telecommunications electronics
View Results ( 17 ) Page
N.º de artículo Hoja de datos Serie Corriente de pico Formación de arco de tensión de CC Longitud
2061-60-ALF 2061-60-ALF Hoja de datos 2061 60 kA 600 V 12 mm
2063-42-ALF 2063-42-ALF Hoja de datos 2063 100 kA 420 V 17 mm
2063-23-ALF 2063-23-ALF Hoja de datos 2063 100 kA 230 V 17 mm
2063-35-ALF 2063-35-ALF Hoja de datos 2063 100 kA 350 V 17 mm
2061-23-ALF 2061-23-ALF Hoja de datos 2061 60 kA 230 V 12 mm
2061-25-ALF 2061-25-ALF Hoja de datos 2061 60 kA 250 V 12 mm
2061-30-ALF 2061-30-ALF Hoja de datos 2061 60 kA 300 V 12 mm
2061-35-ALF 2061-35-ALF Hoja de datos 2061 60 kA 350 V 12 mm
2061-42-ALF 2061-42-ALF Hoja de datos 2061 60 kA 420 V 12 mm
2061-47-ALF 2061-47-ALF Hoja de datos 2061 60 kA 470 V 12 mm
Publicado: 2012-09-25 | Actualizado: 2022-03-11