Bourns Hi-Rel MIL Trimpot® Trimming Potentiometers

Bourns Hi-Reliability MIL Trimpot® Trimming Potentiometers offer a surface-mount 4mm square design that meets the EIA/EIAJ/IPC/VECI SMD standard trimmer footprint. MIL Trimpot potentiometers are sealed to withstand board wash processing and feature a pick-and-place centering design with flush adjustment. These potentiometers meet various military specifications, depending on the model, including MIL-PRF-27208, MIL-PRF-22097, MIL-PRF-39015, and MIL-PRF-39035. Bourns Hi-Reliability MIL Trimpot Trimming Potentiometers offer a 10Ω to 1MΩ resistance range, 500VDC insulation resistance, 200 cycles of rotational life, and temperature tolerance up to +150°C.

Features

  • Multiturn construction
  • Surface-mount 4mm square design
  • Sealed to withstand board wash processing
  • Pick-and-place centering design, flush adjustment

Specifications

  • MIL-PRF-27208, MIL-PRF-22097, MIL-PRF-39015, and MIL-PRF-39035 standards
  • Meets EIA/EIAJ/IPC/VECI SMD standard trimmer footprint
  • 10Ω to 1MΩ resistance range
  • 500VDC insulation resistance
  • 200 cycles of rotational life
  • Up to +150°C temperature ratings
  • ±5%, ±10% resistance tolerance ratings
  • Infinite resolution
Publicado: 2025-09-02 | Actualizado: 2026-05-05