Bourns PLN0xx-ER20 Planar Transformers

Bourns PLN0xx-ER20 Planar Transformers are ideal for high-power PoE applications from 60W to 71W requiring a low profile. These flyback converter transformers offer a switching frequency of 200kHz, a low leakage inductance at 0.5μH, and output voltages ranging from 3.3V to 24V. The PLN0xx-ER20 transformers feature high efficiency with excellent DC resistance (DCR) and a wide operating temperature range of -40°C to +125°C. Bourns PLN0xx-ER20 Planar Transformers are suitable for industrial power supplies, LED lighting, battery management systems, and switched-mode power supplies.

Features

  • Flyback converter technology
  • Low leakage inductance
  • Low profile component
  • Surface-mount design
  • DC-DC transformer

Applications

  • High-power PoE
  • Industrial power systems
  • Switched-mode power supplies
  • LED lighting
  • Battery management systems

Specifications

  • 0.5μH leakage inductance
  • 1500VRMS hipot rating
  • 3.3V to 24V output range
  • 200kHz switching frequency rating
  • -40°C to +125°C operating temperature range
Publicado: 2024-02-21 | Actualizado: 2024-03-22