Bourns PSD220S Riedon™ SMD Power Resistors
Bourns PSD220S Riedon™ SMD Power Resistors are a former Riedon product with resistance values as low as 0.02Ω. The Bourns PSD220S features a power rating up to 50W and load stability to ±0.5%. These thick-film power resistors are RoHS compliant and come in a TO-220 SMD D2Pak package. Applications include power supplies, stepper motor drives, and input amplifiers.
Features
- Formerly a Riedon product
- 0.02Ω minimum resistance values
- 50W maximum power rating
- ±0.5% maximum load stability
- TO-220 SMD D2Pak package
- Thick-film technology
- RoHS compliant
Applications
- Power supplies
- Stepper motor drives
- Input amplifiers
Specifications
- ±1%, ±2%, or ±5% tolerance
- ±100PPM/°C to ±600PPM/°C temperature coefficient of resistance (TCR)
- 2.1K/W or 3.5K/W thermal resistance
- Up to 2000VDC dielectric strength
- -40°C to +155°C operating temperature range
- Moisture Sensitivity Level 1 (MSL 1)
Dimensions
Publicado: 2025-12-02
| Actualizado: 2025-12-08