Bourns SF-0603SxM SinglFuse™ Multilayer SMD Fuses

Bourns SF-0603SxM Series SinglFuse SMD Slow-Blow Multilayer Chip Fuses are offered in a 1608 miniature footprint with a rated current of 500mA to 6A and a rated voltage of 24VDC to 63VDC. These single-blow fuses are designed to meet the growing need for effective circuit protection in a variety of applications. Typical applications for Bourns SF-0603SxM Series SinglFuse SMD Slow-Blow Multilayer Chip Fuses include PC and LCD monitors, portable memory, gaming systems, cell phones, digital cameras, battery chargers, and set-top boxes.

Features

  • Single-blow fuses for overcurrent protection
  • 1608 (EIA 0603) miniature footprint
  • 500mA to 6A rated current
  • 24VDC to 63VDC rated voltage
  • UL 248-14 listed
  • Slow-blow fuses for ≤5s fusing time at 250% rated current)
  • Surface-mount packaging for automated assembly
  • Multilayer design
  • Halogen free
  • RoHS compliant

Applications

  • Portable memory
  • LCD monitors
  • Disk drives
  • PDAs
  • Digital cameras
  • MP3 players
  • Cell phones
  • Rechargeable battery packs
  • Battery chargers
  • Set-top boxes
  • Industrial controllers
Publicado: 2018-04-18 | Actualizado: 2022-11-08