Bourns SRP1513CA AEC-Q200 Shielded Power Inductors
Bourns SRP1513CA AEC-Q200 Shielded Power Inductors feature a 16.5mm x 15.5mm x 12.7mm package with a 4.7µH to 33µH inductance range, 14A to 31A heating current (Irms), and 19A to 44A saturation current (Isat). These inductors operate in the -55°C to +155°C temperature range (temperature rise included) and are designed to meet the high current density and high-temperature requirements of various electronic applications. The SRP1513CA series is manufactured with a flat wire and a metal alloy powder core featuring low DC resistance, high heating / saturation current, low buzz noise, and excellent temperature stability. Bourns SRP1513CA inductors are AEC-Q200 compliant and offer shielded construction for low magnetic field radiation. This series is ideally suited for use in DC-DC converters and power supplies in consumer, industrial, and telecom electronics applications where higher inductor reliability may be required.Features
- Shielded construction
- Metal alloy powder core
- High saturation current
- Low buzz noise
- Flat wire
- AEC-Q200 compliant
- RoHS compliant
- Halogen free
Applications
- DC-DC converters
- Power supplies
Specifications
- 16.5mm x 15.5mm x 12.7mm dimensions
- 4.7µH to 33µH inductance range
- 14A to 31A heating current (Irms)
- 19A to 44A saturation current (Isat)
- 40V typical rated voltage
- -55°C to +155°C operating temperature range (temperature rise included)
Dimensions
Publicado: 2021-02-25
| Actualizado: 2022-03-11