Bourns SRP2512CL Shielded Power Inductors
Bourns SRP2512CL Shielded Power Inductors feature a shielded construction, providing low radiation and resulting in low loss and high efficiency. These Bourns power inductors offer low AC resistance (ACR) and DC resistance (DCR), and are available in a 2520 case size. The SRP2512CL is designed for use with DDR5 power management ICs (PMICs) and is ideal for client DDR5 modules, desktop PCs, notebooks, and tablets.Features
- Shielded construction for low radiation
- Low ACR and DCR
- Low loss and high efficiency
- Available in a 2520 case size
- Developed for use with DDR5 PMICs
- RoHS-compliant and halogen-free
Applications
- Client DDR5 modules
- Desktop PCs
- Notebooks
- Tablets
Specifications
- Inductance ranges
- 1µH to 1.5µH L0A
- 0.6µH to 0.84µH L3.5A minimum
- 0.38µH to 0.46µH L6A minimum
- DCR
- 20mΩ to 30mΩ typical
- 24mΩ to 26mΩ maximum
- 152mΩ to 210mΩ ACR at 1MHz maximum
- 4.2A to 5.0A IRMS range
- 3.8A to 4.5A saturation current range
- Moisture Sensitivity Level (MSL) 1
- -40°C to +125°C operating temperature range (temperature rise included)
Schematic
Dimensions
Publicado: 2025-10-08
| Actualizado: 2025-10-15