Bourns SSA-2 Analog Shunt Sensors
Bourns SSA-2 Analog Shunt Sensors feature a nominal current range of 100A to 1000A, 1500VDC reinforced isolation, and ±0.1% sensing accuracy, making them ideal for battery-related current sensing applications. These analog current sensors use a small, light design with a resilient connector for enhanced performance, including temperatures of up to +115°C, suitable for certain environments that require stability and reliability. The user-friendly connector location also enables easy installation. The SSA-2 series resists vibration in highly stressed and harsh environments. Typical applications for Bourns SSA-2 Analog Shunt Sensors include battery systems, renewable energy, motor drives, and electric vehicle (EV) charging stations.
Features
- Small, light model with resilient connector for enhanced performance
- Ideal for certain environments that demand reliability and stability
- User-friendly connector location for easy installation
- Resists high vibration
- Immunity to stray magnetic fields
- Suitable for use in harsher environments than other current sensing products
- Formerly a Riedon™ product
- RoHS compliant
Applications
- Battery systems
- Renewable energy
- Motor drives
- EV charging stations
Specifications
- 100A to 1000A nominal current
- AC or DC circuits
- ±0.1% sensing accuracy
- 1500VDC reinforced isolation
- ±0.2% tolerance
- ±2.5V amplified differential output (peak)
- -40°C to +115°C (ambient) operating temperature range
Dimensions