Bourns TLVR1105T TLVR Inductors

Bourns TLVR1105T Trans-Inductor Voltage Regulator (TLVR) Inductors feature a dual-winding design with low inductance and high current ratings. The inductors provide a shielded construction for low radiation. The TLVR1105T series' current capability makes them ideal for high-power and multi-phase power solutions. The Bourns TLVR1105T TLVR Inductors are suitable for servers, data centers/networking, computers, battery-powered systems, and voltage regulator modules (VRMs). The inductors operate with a 70nH to 200nH inductance range within a -40°C to +125°C temperature range.

Features

  • Shielded construction for low radiation
  • Dual winding inductors
  • Extremely high current
  • Halogen-free
  • RoHS compliant

Applications

  • Servers/workstations
  • Data centers
  • Data networking
  • Storage systems
  • Notebooks/desktop computers
  • Graphic cards
  • Battery powered systems
  • Multi-phase regulators
  • VRMs

Specifications

  • 70nH to 200nH inductance
  • 0.125mΩ DCR (pin 1-4)
  • 0.37mΩ DCR (pin 2-3)
  • Moisture sensitivity level 1
  • Ferrite core
  • Enameled copper wire
  • Tin terminal finish
  • -40°C to +125°C operating and storage temperature range

Schematic

Schematic - Bourns TLVR1105T TLVR Inductors

Dimensions (mm)

Chart - Bourns TLVR1105T TLVR Inductors

Videos

Publicado: 2024-05-07 | Actualizado: 2024-12-03