Brainboxes PE-515 1G 5-Port Industrial Ethernet Switch

Brainboxes PE-515 Pure Embedded 1G 5 Port Industrial Ethernet Switch offers a mega compact form, smaller than a business card, ideal for any stable, future-proof system, even with limited space. The switch supplies 3D CAD files and PCB footprints with logical placements and fixed distances, providing seamless integration with design software.

The Brainboxes PE-515 Pure Embedded Industrial Ethernet Switch has board-to-board and board-to-cable connection options. Its LEDs are visible in all orientations, and the switch can route through fiber optic light pipes or by electrical signal wired out of the connector.

Features

  • 5-port 10Mbps/100Mbps/1000Mbps switch (10BASE-T/100BASETX/1000BASE-T)
  • 3.3VDC to 5VDC Input
  • Reverse polarity protected
  • Transient voltage protected
  • 1500V magnetic isolation between ports
  • Auto MDI/MDIX
  • Power and link indicators for all ports are visible from all angles
  • Board-to-board and wire-to-board compatible
  • IDC-style connectors (compatible with board-to-board and wire-to-board connections)
  • IEEE 802.3x flow control
  • Non-blocking layer two operations
  • Extremely compact 55mm x 55mm board size
  • Full 2D and 3D CAD files available

Applications

  • Industrial
  • Fiber optics
  • Light pipe
  • Electrical signal

Specifications

  • 5 (4x RJ45 and 1x IDC) Ethernet ports
  • 10/100/1000 gigabit Ethernet speed
  • IEEE 802.3ab, FCC Part 15 Class A, EN 55033 Class A standard compliance
  • 3.3V or 5VDC voltage input
  • 3.3W maximum power consumption
  • -40°C to +80°C/-40°F to +176°F operating temperature range
  • -40°C to +85°C/-40°F to +185°F storage temperature
  • Embedded form factor
  • 0.025kg/0.881oz product weight
  • 55mm x 55mm x 16mm/2.17in x 2.17in x 0.629in product dimensions
  • 90mm x 70mm x 30mm/3.54in x 2.76in x 1.18in packaged dimensions
  • 837324005325 GTIN (barcode)

Videos

Overview

Brainboxes PE-515 1G 5-Port Industrial Ethernet Switch

Dimensions

Mechanical Drawing - Brainboxes PE-515 1G 5-Port Industrial Ethernet Switch
Publicado: 2025-03-11 | Actualizado: 2025-10-14