Brainboxes SW-118 Industrial 8-Port Gigabit Ethernet Switch
Brainboxes SW-118 Embedded Industrial 8-Port Gigabit Ethernet Switch is an unmanaged switch with galvanically isolated Ethernet ports capable of 10Mbps / 100Mbps / 1000Mbps. These devices have a dual-input redundant power supply and an industrial temperature range of -40°C to +80°C (-40°F to +176°F) with a wide voltage range. These features mean the Brainboxes SW-118 can be powered on the 24V factory floor or via USB. A power terminal is removable with numbered pins for easy wiring. Power consumption is optimized based on the status of the linked device. No software is required. These switches are ideal for embedded applications.Features
- 8x Gigabit Ethernet ports
- Ready for embedded applications
- Redundant dual power inputs of +5VDC to +30VDC - reduce the risk of power outage
- Industrial temperature range of -40°C to +80°C/-40°F to +176°F - works in extreme conditions
- No software is needed; plug in an Ethernet cable
- Mounting holes in PCB
Applications
- Embedded and industrial automation
- Embedded systems
- Factory automation
- Supervisory Control and Data Acquisition (SCADA) systems
- Industrial Internet of Things (IIoT) systems
- Automotive and transportation
- In-vehicle networking
- Traffic infrastructures
- Utilities and energy
- Power substations
- Water and wastewater facilities
- Networking and infrastructures
- Edge networking
- Remote monitoring stations
Specifications
- 10Mbp/100Mbps/1000Mbps automatic detection of data transmission speed
- Embedded form factor
- 6.5W maximum with 216mA at +30VDC power consumption
- 0.10kg, 3.53 ounces product weight
- 94.8mm x 104.2mm x 25.5mm (3.73" x 4.10" x 1.00")
Board Layout
Publicado: 2025-05-09
| Actualizado: 2025-08-01