Brainboxes SW-514 Industrial 4-Port Gigabit Ethernet Switch

Brainboxes SW-514 Industrial 4-Port Gigabit Ethernet Switch is a versatile networking solution for reliable connectivity in industrial applications. The Brainboxes SW-514 has 4 Gigabit Ethernet ports, allowing high-speed data transfer and smooth network performance. Its wide voltage input range of +5V to +30V DC sets this switch apart, making it compatible with various power sources. Its industrial temperature range of -40ºC to +80ºC/-40ºF to +176ºF allows it to operate seamlessly in extreme environments. The switch's redundant dual power inputs protect against power outages, ensuring uninterrupted connectivity. The jumbo frame supports up to 9K frames, and the integral DIN mount makes it an ideal networking solution for demanding industrial applications.

Features

  • Jumbo Frame supports up to 9K frames
  • All Ethernet ports are auto MDI/MDIX supporting straight-through or crossover Ethernet cables
  • Integral DIN mount with ground
  • 10, 100, or 1000Mbps automatic detection of data transmission speed
  • -40ºC to +80ºC/-40ºF to +176ºF temperature range
  • Non-conducting polyamide case
  • Compact case, all-around small profile
  • Power consumption is optimized based on the status of the link device
  • +5VDC to +30VDC dual redundant power input

Applications

  • Manufacturing
  • Oil and gas
  • Transportation
  • Security
  • Power and energy
  • Agriculture

Dimensions

Brainboxes SW-514 Industrial 4-Port Gigabit Ethernet Switch
Publicado: 2023-05-15 | Actualizado: 2025-08-01