Brainboxes UC Series Interface Modules
Brainboxes UC Series Interface Modules are universal PCIs that provide ports and offer data rates up to 921600b/s. These modules feature drivers for all popular operating systems. The UC series interface modules feature sample programs, test, and terminal software. These interface modules offer lifetime support and warranty (registration required) and are RoHS compliant.Features
- Drivers for all popular operating systems
- Sample programs, test, and terminal software
- Lifetime support
- Lifetime warranty (registration required)
- RoHS compliant
- UC-357, UC-431,UC-320, UC-313, UC-302, UC324, UC083, UC-061:
- PCI 3.0
- 128Byte Tx and 128Byte Rx FIFOs
- Up to 921600Baud
- DB9 connector (9 pin male)
- UC265, UC-263, UC-275, UC-420, UC-414, UC-701, UC-260, UC-295:
- PCI 3.0
- 64 Byte Tx and 64 Byte Rx FIFOs
- Up to 115200 Baud
- DB9 connector (9 pin male)
- UC-475, UC-203, UC-101, UC-235, UC-246, UC-734:
- PCI 3.0
- 128 Byte Tx and 128 Byte Rx FIFOs
- Up to 115200Baud
- DB9 connector (9 pin male)
- UC-607:
- PCI 3.0
- 128 Byte Tx and 128 Byte Rx FIFOs
- Up to 230400Baud
- DB9 connector (9 pin male)
- UC-157, UC146:
- Standard profile or low profile option
Additional Resource
View Results ( 31 ) Page
| N.º de artículo | Descripción | Hoja de datos | Número de canales/puertos | Velocidad de transmisión de datos máxima | Voltaje de alimentación operativo | Dimensiones | Corriente de suministro operativa |
|---|---|---|---|---|---|---|---|
| UC-310 | Módulos de interfaz uPCI 2xRS422/485 1MBaud Opto Isolated | ![]() |
2 Port | 921.6 kb/s | 5 V | 135 mm x 18 mm x 120 mm | 550 mA |
| UC-324 | Módulos de interfaz uPCI 1xRS422/485 1MBaud | ![]() |
1 Port | 921.6 kb/s | 5 V | 134 mm x 18 mm x 120 mm | 550 mA |
| UC-346 | Módulos de interfaz uPCI 4xRS422/485 1MBaud | ![]() |
4 Port | 921.6 kb/s | 5 V | 137 mm x 18 mm x 126 mm | 550 mA |
| UC-357 | Módulos de interfaz uPCI 1xRS232 + 1xRS422/485 1MBaud | ![]() |
2 Port | 921.6 kb/s | 5 V | 136 mm x 18 mm x 120 mm | 550 mA |
| UC-279 | Módulos de interfaz uPCI 8xRS232 | ![]() |
8 Port | 115.2 kb/s | 12 V | 155 mm x 18 mm x 120 mm | 50 mA |
| UC-061 | Módulos de interfaz LP uPCI 4xRS232 Opto Isolated TX RX GND CTS RTS | ![]() |
4 Port | 921.6 kb/s | 5 V | 134 mm x 18 mm x 80 mm | 550 mA |
| UC-083 | Módulos de interfaz uPCI 4xRS232 Opto Isolated TX RX GND CTS RTS | ![]() |
4 Port | 921.6 kb/s | 5 V | 134 mm x 18 mm x 120 mm | 550 mA |
| UC-101 | Módulos de interfaz LP uPCI 1+1xRS232 | ![]() |
2 Port | 115.2 kb/s | 12 V | 134 mm x 18 mm x 80 mm | 30 mA |
| UC-146 | Módulos de interfaz uPCI 1xLPT Printer Port | ![]() |
1 Port | 12 V | 136 mm x 18 mm x 120 mm | 15 mA | |
| UC-157 | Módulos de interfaz LP uPCI 1xLPT Printer Port | ![]() |
1 Port | 12 V | 136 mm x 18 mm x 80 mm | 15 mA |
Publicado: 2021-09-22
| Actualizado: 2025-03-11