Broadcom AFBR-3905 High Voltage Galvanic Insulation Links
Broadcom AFBR-3905xxRZ are high voltage galvanic insulation links for DC to 5MBaud and DC to 50MBaud. They consists of an optical transmitter and receiver operating at 650nm wavelength. Pin-to-pin distance of approximately 25 to 101mm provides transient voltage suppression in the range of 15kV to 50kV.Features
- Data transmission at signal rates of DC to 5MBaud
- DC coupled receiver with CMOS/TTL output for easy designs: no data encoding or digitizing circuitry required
- High noise immunity through receiver IC with integrated photodiode
- Transient voltage suppression in the range of 15kV to 50kV according to IEC 60644
- RoHS compliant
- Laser class 1 according to IEC-60825
- Tested according to IEC-60747-5-5
- Housing Material UL-V0 with CTI ≥ 600
- Optional 3.3V or 5V power supply
Applications
- Drives/Inverters
- Galvanic insulation on one single PCB
- Medium Voltage Power Distributions
- Regulated Distribution Transformers
- Smart Grid on-board Insulations
View Results ( 8 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| AFBR-390525RZ | ![]() |
Transmisores de fibra óptica REGULUS FLEX SH LINK 5MBAUD, 1INCH |
| AFBR-390575RZ | ![]() |
Transmisores de fibra óptica REGULUS FLEX SH LINK 5MBAUD, 3INCH |
| AFBR-390550RZ | ![]() |
Transmisores de fibra óptica REGULUS FLEX SH LINK 5MBAUD, 2INCH |
| AFBR-395025RZ | ![]() |
Transmisores de fibra óptica REGULUS FLEX SH LINK 50MBAUD, 1INCH |
| AFBR-395050RZ | ![]() |
Transmisores de fibra óptica REGULUS FLEX SH LINK 50MBAUD, 2INCH |
| AFBR-390500RZ | ![]() |
Transmisores de fibra óptica REGULUS FLEX SH LINK 5MBAUD, 4INCH |
| AFBR-395000RZ | ![]() |
Transmisores de fibra óptica REGULUS FLEX SH LINK 50MBAUD, 4INCH |
| AFBR-395075RZ | ![]() |
Transmisores de fibra óptica REGULUS FLEX SH LINK 50MBAUD, 3INCH |
Publicado: 2015-04-23
| Actualizado: 2025-01-14