Broadcom APDS-9250 Digital RGB IR and Ambient Light Sensor

​Broadcom APDS-9250 Digital RGB IR and Ambient Light Sensor uses four channels of red, green, blue, and IR (RGB+IR). These channels are specially designed in a matrix arrangement for optimal angular response and accurate RGB spectral response. The APDS-9250 has high lux accuracy over various light sources and high sensitivity in low lux conditions, making it ideal for operation behind dark glass. The Broadcom APDS-9250 supports an I2C fast-mode compatible interface of up to 400kHz. The sensor has a programmable interrupt controller that frees up microcontroller resources.

Features

  • Color and ambient light sensing (CS-RGB and ALS)
    • Accuracy of Correlated Color Temperature (CCT)
    • Individual channels for red, green, blue, and infrared
    • Approximates human eye response with the green channel
    • Red, green, blue, infrared, and ALS sensing
    • High sensitivity in low Lux condition - ideally suited for operation behind dark glass
    • 18,000,000: 1 wide dynamic range 
    • Up to 20-bit resolution
  • Power management
    • Low active current - 130μA typical
    • Low standby current - 1μA typical
  • I2C-bus Fast Mode compatible interface
    • Up to 400kHz (I2C Fast-Mode)
    • Dedicated interrupt pin
  • Small package L2×W2×H0.65mm

Applications

  • OLED display control
  • RGB LED backlight control
  • Ambient light color temperature sensing

Functional Block Diagram

Block Diagram - Broadcom APDS-9250 Digital RGB IR and Ambient Light Sensor
Publicado: 2016-02-02 | Actualizado: 2024-09-19