Broadcom ACPL-5160 & ACPL-5161 2.5A Gate Drive Optocouplers
Broadcom ACPL-5160 and ACPL-5161 2.5A Gate Drive Optocouplers offer integrated desaturation (VCE) detection and fault status feedback. These features ensure protection from IGBT VCE faults even in harsh environments. The Broadcom ACPL-5160 and ACPL-5161 are encased in a rugged, hermetically sealed package for performance and resilience. The optocouplers can be purchased as commercial-grade or fully MIL-STD-compliant versions, capable of seamless operation and storage across the military temperature spectrum. The military standard devices are tested on a MIL-PRF-38534 certified line, meeting Class H specifications.Features
- 2.5A maximum peak output current
- Drive IGBTs up to IC = 150A, VCE = 1200V
- Optically isolated, FAULT status feedback
- Hermetically sealed ceramic package
- CMOS/TTL compatible
- 500ns max. switching speeds
- Soft IGBT turn-off
- 15kV/μs typical common mode rejection (CMR) at VCM = 1000V
- Integrated fail-safe IGBT protection
- DESAT (VCE) detection
- Undervoltage Lock-Out protection (UVLO) with hysteresis
- Inverting, noninverting, auto-reset, auto-shutdown user configurable
- 15V to 30V wide operating VCC range
- –55°C to +125°C operating temperature range
Applications
- IGBT VCE fault protection
- Military systems
- Industrial motor drives and control
- High-power inverters and converters
- Renewable energy systems
- Uninterruptible Power Supplies (UPS)
Fault Protected IGBT Gate Drive
Publicado: 2023-07-26
| Actualizado: 2023-10-06