Broadcom ASM3x 3W 3535 Surface-Mount LEDs

Broadcom ASM3x 3W 3535 Surface-Mount LEDs are high-current LEDs with efficient heat dissipation and energy efficiency with better performance. These LEDs are available in red, red-orange, and amber with viewing angles of 90° and 120°. The ASM3x surface-mount LEDs operate at a peak forward current rate of 2000mA and temperature range of -40°C to 120°C. These LEDs are compatible with the reflow soldering process and come in a high-reliability package with enhanced silicone resin encapsulation. The ASM3x 3535 surface-mount LEDs are ideal for horticulture lighting, commercial lighting, architecture lighting, and specialty lighting.

Features

  • High-reliability package with enhanced silicone resin encapsulation
  • Available in red, red-orange, and amber
  • Available in 90° and 120° viewing angle
  • Compatible with the reflow soldering process
  • JEDEC MSL 3

Applications

  • Horticulture lighting
  • Commercial lighting
  • Architecture lighting
  • Specialty lighting

Performance Graph

Performance Graph - Broadcom ASM3x 3W 3535 Surface-Mount LEDs

Dimension

Mechanical Drawing - Broadcom ASM3x 3W 3535 Surface-Mount LEDs
Publicado: 2025-02-26 | Actualizado: 2025-03-03