Broadcom Optical Power Converters
Broadcom Optical Power Converters include the AFBR-POCxxxL, AFBR-POC306A1, and AFBR-POCx04L product families, which convert optical power to electrical power for applications requiring complete electrical isolation in highly demanding industrial environments. The devices are ideal for powering electronic circuitry where electrically wired solutions are not feasible due to high voltage, electromagnetic inductance, or strong magnetic fields.
The AFBR-POCxxxL is a multi-junction compound semiconductor device that, depending on the chip structure selected, supplies operating voltages for typical 3VDC or 5VDC applications. Typically, 600mW of electrical power can be supplied by converting 1.5W (CW) of optical input power over an operating temperature range from -40°C to +85°C. A Smart thermal configuration simplifies system integration. The AFBR-POCxxxL is optimized for the efficient coupling of MM fibers with commonly available NA. All products are available with industry-standard ST or FC connectors.
The AFBR-POCx04L optical power converters provide a typical output voltage level of 4.3V, supporting most 3VDC applications. The AFBR-POCx06L converters support most 5VDC applications by providing a typical electrical output voltage level of 6.5V. Up to 3 watts of electrical power can be delivered by converting the optical input power provided over optical fiber from a high-power laser diode. The optical power converter features a nearly linear response to the optical input over a wide temperature range.
The Broadcom AFBR-POC306A1 is optimized for integration with efficient coupling of multimode (MM) fibers with numerical apertures ranging from 0.22 to 0.27 and with typical core diameters of 62.5µm to 400µm.
Features
- AFBR-POC306A1/AFBR-POC306A5
- Electrical output power up to 3W
- ST optical port for use with MM fibers with an NA of ~ 0.22 and a wide range of fiber core diameters
- Ideal for pairing with the wide variety of 980nm lasers developed for Telecom and other applications and renowned for their extended lifetimes and dependability
- Operating temperature range of -40°C to +85°C
- Easy heat sink mounting for thermal management
- AFBR-POCxxxL
- Different converter output characteristics are available for a perfect match with target applications
- Supplies typically 600mW of electrical power
- Available with threaded ST and FC ports for MM fibers
- Threaded ST port for easy panel mount
- RoHS-compliant
- Fully isolated Power over Fiber (PoF) solution that efficiently converts optical power to electrical power
Applications
- High-voltage current sensors and instrument transformers
- E-Field and H-Field probes (aka optical probes)
- 100% galvanically isolated powering of gate drivers for high-voltage IGBTs and SiC MOSFETs
- MRI/RF imaging coils and patient monitoring equipment
- Power conditioning circuitry
- Wireless transmitters
- Isolation transformers for breaking switches
- Aircraft sensors and transducers
Datasheets
Mechanical Dimensions