Bud Industries NEMA Sheet Metal Boxes

Bud Industries SNB-Series NEMA Sheet Metal Boxes are tested and listed to UL-508 Type 4X requirements and offer continuous seam-welded 16ga. steel or stainless steel construction. The hinged cover clamps to the base with a keyed quarter turn latch for a watertight seal. External mounting brackets allow the box to be mounted on a wall or panel without having to remove the cover and expose internal components to the environment. Bonding studs for grounding are provided on the base and door. Bud Industries SNB-Series NEMA Sheet Metal Boxes are rated IP65 and can be easily machined and modified to fit a variety of requirements.

Features

  • Continuous seam-welded 16ga. steel or stainless steel construction
  • External mounting brackets allow the box to be mounted on a wall or panel without having to remove the cover and expose internal components to the environment
  • Bonding studs for grounding provided on the base and door
  • Hinged cover clamps to the base with keyed quarter turn latch for a watertight seal
  • Easily machined and modified to fit a variety of requirements
  • Internal panel and hardware included
  • Tested and listed to UL-508 Type 4X requirements
View Results ( 13 ) Page
N.º de artículo Hoja de datos Descripción
SNB-3734 SNB-3734 Hoja de datos Gabinetes de panel para montaje en pared Electronics Enclosure with Keyed Quarter Turn Latch (11.8 X 11.8 X 7.9 In)
SNB-3739 SNB-3739 Hoja de datos Gabinetes de panel para montaje en pared Electronics Enclosure with Keyed Quarter Turn Latch (7.9 X 7.9 X 4 In)
SNB-3740 SNB-3740 Hoja de datos Gabinetes de panel para montaje en pared Electronics Enclosure with Keyed Quarter Turn Latch (9.8 X 9.8 X 5.9 In)
SNB-3732 SNB-3732 Hoja de datos Gabinetes de panel para montaje en pared Electronics Enclosure with Keyed Quarter Turn Latch (11.8 X 9.8 X 7.9 In)
SNB-3733 SNB-3733 Hoja de datos Gabinetes de panel para montaje en pared Electronics Enclosure with Keyed Quarter Turn Latch (11.8 X 11.8 X 5.9 In)
SNB-3735 SNB-3735 Hoja de datos Gabinetes de panel para montaje en pared Electronic Enclosure with Keyed Quarter Turn Latch(15.8 X 11.8 X 5.9 In)
SNB-3737 SNB-3737 Hoja de datos Gabinetes de panel para montaje en pared Electronics Enclosure with Keyed Quarter Turn Latch (15.8 X 15.8 X 7.9 In)
SNB-3738 SNB-3738 Hoja de datos Gabinetes de panel para montaje en pared Electronics Enclosure with Keyed Quarter Turn Latch (7.9 X 5.9 X 5.9 In)
SNB-3741 SNB-3741 Hoja de datos Gabinetes de panel para montaje en pared Electronics Enclosure with Keyed Quarter Turn Latch (9.8 X 7.9 X 4 In)
SNB-3743 SNB-3743 Hoja de datos Gabinetes de panel para montaje en pared Electronics Enclosure with Keyed Quarter Turn Latch (15.8 X 14 X 7.9 In)
Publicado: 2009-05-08 | Actualizado: 2022-03-11