Bud Industries Style L Utiliboxes

Bud Industries Style L Utiliboxes are ideal for switch boxes, control boxes, alarm systems, or any application requiring an inexpensive plastic wall- or panel-mounted enclosure. These Utiliboxes are available in four sizes (ranging from 3.12" x 2.10" to 3.11" x 3.13") and constructed of flame-retardant ABS plastic with a UL94V-O flammability rating. Bud Industries Style L Utiliboxes include molded-in mounting brackets, horizontal PCB mounting bosses, and close-fitting, interlocking screw-on and assembly hardware. The fine-textured black finish is suitable for silk-screening or pad printing. These Utiliboxes have a suggested service temperature of -20°C to +70°C.

Features

  • Flame-retardant ABS plastic with UL94V-O flammability rating
  • -20°C to +70°C suggested service temperature range
  • Comes with close-fitting, interlocking screw-on and assembly hardware
  • Horizontal PCB mounting bosses
  • Molded-in mounting brackets
  • Fine-textured black finish is suitable for silk-screening or pad printing
View Results ( 4 ) Page
N.º de artículo Hoja de datos Descripción Color Longitud Ancho Altura
CU-1931-MB CU-1931-MB Hoja de datos Gabinetes, cajas y estuches Utilibox Style L Plastic Utility Box (3.1 X 2.1 X 1.1 In) Black 3.12 in 2.1 in 1.07 in
CU-1933-MB CU-1933-MB Hoja de datos Gabinetes, cajas y estuches Utilibox Style L Plastic Utility Box (3.1 X 2.1 X 1.6 In) Black 3.12 in 2.13 in 1.58 in
CU-1935-MB CU-1935-MB Hoja de datos Gabinetes, cajas y estuches Utilibox Style L Plastic Utility Box (3.1 X 3.1 X 1 In) Black 3.11 in 3.1 in 0.95 in
CU-1937-MB CU-1937-MB Hoja de datos Gabinetes, cajas y estuches Utilibox Style L Plastic Utility Box (3.1 X 3.1 X 1.6 In) Black 3.11 in 3.13 in 1.56 in
Publicado: 2010-08-05 | Actualizado: 2022-03-11