Bulgin 400 Series Buccaneer Power Connectors
Bulgin 400 Series Buccaneer Power Connectors are condensed into a compact form factor, making them ideal for designs requiring a small footprint while providing engineers with greater flexibility. These sealed circular plastic connectors feature lightweight and rugged construction with scoop-proof contacts and pre-wired, overmolded cable assemblies. Mounting styles include flex, inline, front-panel, rear-panel, and PCB. Plug and socket versions are offered in all body styles. Bulgin 400 Series Buccaneer Power Connectors are available with 2 to 12 contacts, 2.5mm contact engagement for electrical integrity, and a 19.1mm diameter over the coupling ring. These miniature power connectors provide highly reliable power or signal connections in applications with limited space, such as medical, industrial, infrastructure, and automotive.Features
- Scoop-proof contacts
- Contact inserts are part of body molding
- Gold-plated contacts
- Pre-wired, overmolded cable assemblies
- Flex, inline, front-panel, rear-panel, and PCB-mounting body styles
- Plug and socket versions in all body styles
- Polyamide UL 94-V0 flame-retardant molding material
- Contacts supplied separately (except PCB versions)
- Sealing caps available to maintain IP68 rating
- Secure sealing system
- Crimp and solder contacts
- PCB mounting connector supplied with contacts pre-loaded
- Front- and rear-panel-mounting panel connectors
- VDE and cULus approvals
- EN 60068-2-52 test Kb salt mist (cyclic) marine severity level 1
- Smart options available with EEPROM memory chip
Applications
- Medical
- Industrial
- Infrastructure
- Automotive
Specifications
- Options
- 2 and 3 contacts with 8A, 250V rating
- 4, 6, and 8 contacts with 5A, 125V rating
- 10 and 12 contacts with 1A, 50V rating
- 2.5mm contact engagement for electrical integrity
- 3mm to 7mm cable range
- 80mm overall length (flex + inline)
- 19.1mm diameter over coupling ring
- IP68 rating tested at 1.054kg/sq cm (15lb/sq in) 10m depth for 2 weeks
- IP69K, tested in accordance with DIN 40050/part 9 IP6k9k
Construction
Accessories
Publicado: 2024-04-30
| Actualizado: 2024-08-20