Bulgin Buccaneer Family

The Buccaneer family from Bulgin encompasses cables, power distribution units, accessories, and a broad variety of connectors, including power, data, and standard. The 400, 600, and 900 series connectors include mini, SMB, power, Ethernet, and circular variants with a host of options, including mounting type and IP protection level. Both the 4000 and 6000 series offer rugged construction and several variants, including fiber optic, mini-USB, power, and circular. The 7000 and 9000 series connectors provide positive feedback on the locking mechanism and are available in a variety of body styles, such as flex, flex in-line, flange, and panel mount. The M series lineup offers a wide choice of configurations, pole counts, and coding options for application flexibility.

The USB data and HDMI connector varieties from Bulgin feature single- and double-ended cables with high noise immunity and EMI protection. The Cat 8 and 6A connectors are shielded, flame-retardant, and chemical-resistant. The standard and mini circular connectors provide reliable power in a range of body styles, including flex, flex in-line, panel mount, and bulkhead.

The cables include USB and single pair Ethernet (SPE) options. The power distribution units provide a convenient and compact connectivity solution that can be installed quickly and easily in the field, while the IP68 flash drive cover features a shielded system for high noise immunity and EMI protection.

Features

  • Includes connectors, cables, power units, and accessories
  • Protection ratings up to IP69K
  • Expansive selection of options to fit any application

Applications

  • Industrial
  • Automotive
  • Marine
  • Harsh environments
Publicado: 2024-08-19 | Actualizado: 2025-06-27