Bulgin MP22 Vandal-Resistant Switches

Bulgin MP22 Vandal-Resistant Switches are available in durable stainless steel and black-coated aluminum and are designed to resist wear and tear, corrosion, and harsh treatment. These low-profile switches feature various switching options, such as latching, push-on, and push-off. The MP22 switches offer IP65 front-panel sealing options and both power symbol and ring LED-illuminated versions. Bulgin MP22 switches are built for hostile environments, including public areas, industrial environments, and building management systems.

Features

  • Front-panel mounted versions
  • Low-profile design
  • Latching, push-on, and push-off switching options
  • Power symbol and ring LED-illuminated versions
  • IP65 front-panel sealing options
  • 6V, 12V, 24V, 110V, and 220V illumination voltage sources

Applications

  • Industrial environments
  • Building management systems
  • Kiosks
  • Elevators
  • Pedestrian crossings
  • Ticket machines
Publicado: 2025-07-22 | Actualizado: 2026-07-06